+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B66295G0000X149

Core: ferrite; 8000nH; 41500mm3; 5.19cm2; ELP; N49

Manufacturer: TDK

Manufacturer part number:
B66295G0000X149
TME Symbol:
B66295G0000X149

Specification

Manufacturer
TDK
Type of core
ferrite
Inductance factor AL
8000nH
Effective core volume (Ve)
41500mm3
Effective core cross-section (Ae)
5.19cm2
Version
ELP
Material
N49
Gross weight210 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B66295G0000X149
0 in TME stock
Net price for quantities from 120 pcs - 12.48 USDGross price for quantities from 120 pcs - 12.48 USD
No. of pieces (Multiplicity: 60)