+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B66367G2000X187

Core: ferrite; 188nH; 24100mm3; 2.11cm2; N87; ETD

Manufacturer: TDK

Manufacturer part number:
B66367G2000X187
TME Symbol:
B66367G2000X187

Specification

Manufacturer
TDK
Type of core
ferrite
Inductance factor AL
188nH
Effective core volume (Ve)
24100mm3
Effective core cross-section (Ae)
2.11cm2
Material
N87
Version
ETD
Gross weight124 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B66367G2000X187
0 in TME stock
Net price for quantities from 240 pcs - 2.70 USDGross price for quantities from 240 pcs - 2.70 USD
No. of pieces (Multiplicity: 120)