+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B66457G0000X197

Core: ferrite; 5700nH; 5390mm3; 1.3cm2; ELP; N97


Manufacturer: TDK

Manufacturer part number:
B66457G0000X197
TME Symbol:
B66457G0000X197

Specification

Manufacturer
TDK
Type of core
ferrite
Inductance factor AL
5700nH
Effective core volume (Ve)
5390mm3
Effective core cross-section (Ae)
1.3cm2
Version
ELP
Material
N97
Gross weight13.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B66457G0000X197
304 in TME stock
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 2.63 USD
Net price for quantities from 10 pcs - 1.97 USDGross price for quantities from 10 pcs - 1.97 USD
Net price for quantities from 25 pcs - 1.81 USDGross price for quantities from 25 pcs - 1.81 USD
Net price for quantities from 50 pcs - 1.73 USDGross price for quantities from 50 pcs - 1.73 USD
Net price for quantities from 100 pcs - 1.64 USDGross price for quantities from 100 pcs - 1.64 USD
Net price for quantities from 304 pcs - 1.58 USDGross price for quantities from 304 pcs - 1.58 USD
Net price for quantities from 608 pcs - 1.54 USDGross price for quantities from 608 pcs - 1.54 USD
Net price for quantities from 1216 pcs - 1.52 USDGross price for quantities from 1216 pcs - 1.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 152 pcs