+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B66459K0000X187

Core: ferrite; 8300nH; 8440mm3; 1.94cm2; ELP; N87


Manufacturer: TDK

Manufacturer part number:
B66459K0000X187
TME Symbol:
B66459K0000X187

Specification

Manufacturer
TDK
Type of core
ferrite
Inductance factor AL
8300nH
Effective core volume (Ve)
8440mm3
Effective core cross-section (Ae)
1.94cm2
Version
ELP
Material
N87
Gross weight44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ring ferrites TDK,
*
B66459K0000X187
0 in TME stock
Net price for quantities from 450 pcs - 2.38 USDGross price for quantities from 450 pcs - 2.38 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 450.
Multiplicity: 150.