+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1386794

Threaded insert; brass; M6; BN 1054; L: 9.2mm; for plastic


Manufacturer: BOSSARD

Manufacturer part number:
1386794
TME Symbol:
B6/BN1054

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
brass
Plating material
without coating
Thread
M6
BN standard
BN 1054
Length
9.2mm
Application
for plastic
Gross weight1.615 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
*
1386794
1530 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 1 000 pcs