+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1874748

Nut; hexagonal; M6; 1; steel; Plating: zinc; H: 5mm; 10mm; BN 117


Manufacturer: BOSSARD

Manufacturer part number:
1874748
TME Symbol:
B6/BN117

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M6
Thread pitch
1
Material
steel
Plating material
zinc
Height
5mm
Spanner size
10mm
BN standard
BN 117
DIN standard
DIN 934
ISO standard
ISO 4032
Strength class
8
PN standard
PN 82144
Dimensions
Gross weight2.12 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1874748
18313 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs