+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1444883

Nut; with flange,with seal; hexagonal; M6; 1; steel; H: 7mm; 10mm


Manufacturer: BOSSARD

Manufacturer part number:
1444883
TME Symbol:
B6/BN1226

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
with flange, with seal
Nut shape
hexagonal
Thread
M6
Thread pitch
1
Material
steel
Height
7mm
Spanner size
10mm
BN standard
BN 1226
Manufacturer series
Seal-Lock®
Gross weight3.3 g
Certificates
See other products in this category: Nuts BOSSARD,
See other products from this series.:
*
1444883
0 in TME stock
Net price for quantities from 100 pcs - 2.53 USDGross price for quantities from 100 pcs - 2.53 USD
Net price for quantities from 500 pcs - 2.08 USDGross price for quantities from 500 pcs - 2.08 USD
Net price for quantities from 1000 pcs - 1.73 USDGross price for quantities from 1000 pcs - 1.73 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs