+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3060971

Nut; hexagonal; M6; 1; A2 stainless steel; 10mm; BN 13244; DIN 917


Manufacturer: BOSSARD

Manufacturer part number:
3060971
TME Symbol:
B6/BN13244

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M6
Thread pitch
1
Material
A2 stainless steel
Spanner size
10mm
BN standard
BN 13244
DIN standard
DIN 917
Mechanical elements features
dome
Gross weight3.93 g
Certificates
See other products in this category: Nuts BOSSARD,
*
3060971
300 in TME stock
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcs