+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1170031

Nut; round; M6; 1; A1 stainless steel; BN 1413; DIN 546

Manufacturer: BOSSARD

Manufacturer part number:
1170031
TME Symbol:
B6/BN1413

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
round
Thread
M6
Thread pitch
1
Material
A1 stainless steel
BN standard
BN 1413
DIN standard
DIN 546
Kind of cut
slotted
Gross weight2.27 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1170031
500 in TME stock
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.61 USDGross price for quantities from 500 pcs - 0.61 USD
Net price for quantities from 1000 pcs - 0.53 USDGross price for quantities from 1000 pcs - 0.53 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs