+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1093312

Nut; hexagonal; M6; 1; 6 steel; Plating: zinc; 10mm; BN 154; DIN 917

Manufacturer: BOSSARD

Manufacturer part number:
1093312
TME Symbol:
B6/BN154

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M6
Thread pitch
1
Material
6 steel
Plating material
zinc
Spanner size
10mm
BN standard
BN 154
DIN standard
DIN 917
Mechanical elements features
dome
Gross weight4.38 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1093312
0 in TME stock
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.