+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1097482

Nut; M6; 1; steel; Plating: without coating; BN 194

Manufacturer: BOSSARD

Manufacturer part number:
1097482
TME Symbol:
B6/BN194

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Thread
M6
Thread pitch
1
Material
steel
Plating material
without coating
BN standard
BN 194
Gross weight1.284 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1097482
1800 in TME stock
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs