+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2095947

Rivet nut; M6; A2 stainless steel; BN 1972; Ømount.hole: 9.1mm

Manufacturer: BOSSARD

Manufacturer part number:
2095947
TME Symbol:
B6/BN1972

Specification

Manufacturer
BOSSARD
Type of mounting element
rivet nut
Thread
M6
Material
A2 stainless steel
BN standard
BN 1972
Panel cutout diameter
9.1mm
Length
17mm
Fastened components thickness
1.5...4.5mm
Gross weight3 g
Certificates
See other products in this category: Nuts BOSSARD,
*
2095947
0 in TME stock
Net price for quantities from 100 pcs - 2.72 USDGross price for quantities from 100 pcs - 2.72 USD
Net price for quantities from 500 pcs - 2.44 USDGross price for quantities from 500 pcs - 2.44 USD
Net price for quantities from 1000 pcs - 2.22 USDGross price for quantities from 1000 pcs - 2.22 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.