+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3352855

Nut; with flange; hexagonal; M6; 1; A2 stainless steel; 10mm; dome

Manufacturer: BOSSARD

Manufacturer part number:
3352855
TME Symbol:
B6/BN20190

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
with flange
Nut shape
hexagonal
Thread
M6
Thread pitch
1
Material
A2 stainless steel
Spanner size
10mm
BN standard
BN 20190
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight5.17 g
Certificates
See other products in this category: Nuts BOSSARD,
*
3352855
100 in TME stock
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.36 USDGross price for quantities from 1000 pcs - 0.36 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs