+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3370956

Nut; with flange; hexagonal; M6; 1; steel; 10mm; BN 20241; DIN 6923

Manufacturer: BOSSARD

Manufacturer part number:
3370956
TME Symbol:
B6/BN20241

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
with flange
Nut shape
hexagonal
Thread
M6
Thread pitch
1
Material
steel
Spanner size
10mm
BN standard
BN 20241
DIN standard
DIN 6923
Gross weight3.315 g
See other products in this category: Nuts BOSSARD,
*
3370956
290 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs