+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3370973

Nut; hexagonal; M6; 1; steel; Plating: zinc; BN 20242; DIN 439B


Manufacturer: BOSSARD

Manufacturer part number:
3370973
TME Symbol:
B6/BN20242

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M6
Thread pitch
1
Material
steel
Plating material
zinc
BN standard
BN 20242
DIN standard
DIN 439B
ISO standard
ISO 4035
Gross weight1.345 g
See other products in this category: Nuts BOSSARD,
*
3370973
300 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs