+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3352606

Nut; hexagonal; M6; 1; steel; 10mm; BN 2065; self-retaining

Manufacturer: BOSSARD

Manufacturer part number:
3352606
TME Symbol:
B6/BN2065

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M6
Thread pitch
1
Material
steel
Spanner size
10mm
BN standard
BN 2065
Mechanical elements features
self-retaining
Gross weight2.71 g
Certificates
See other products in this category: Nuts BOSSARD,
*
3352606
200 in TME stock
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs