+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9037255

Nut; with flange,with washer,protective; hexagonal; M6; 1; steel


Manufacturer: BOSSARD

Manufacturer part number:
9037255
TME Symbol:
B6/BN33855

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
protective, with flange, with washer
Nut shape
hexagonal
Thread
M6
Thread pitch
1
Material
steel
Plating material
zinc
Height
9.1mm
Spanner size
10mm
BN standard
BN 33855
Strength class
8
Manufacturer series
ecosyn®-SEF L
Gross weight7.134 g
Certificates
See other products in this category: Nuts BOSSARD,
See other products from this series.:
*
9037255
0 in TME stock
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.50 USDGross price for quantities from 1000 pcs - 0.50 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs