+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3214185

Nut; square; M6; 1; A2 stainless steel; BN 3525; DIN 562


Manufacturer: BOSSARD

Manufacturer part number:
3214185
TME Symbol:
B6/BN3525

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
square
Thread
M6
Thread pitch
1
Material
A2 stainless steel
BN standard
BN 3525
DIN standard
DIN 562
Gross weight1.65 g
Certificates
See other products in this category: Nuts BOSSARD,
*
3214185
3599 in TME stock
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 200 pcsCardboard = 500 pcsCardboard = 1 000 pcs