+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1197312

Nut; winged; M6; 1; brass; Plating: without coating; BN 524; DIN 315

Manufacturer: BOSSARD

Manufacturer part number:
1197312
TME Symbol:
B6/BN524

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
winged
Thread
M6
Thread pitch
1
Material
brass
Plating material
without coating
BN standard
BN 524
DIN standard
DIN 315
Gross weight9.6 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1197312
0 in TME stock
Net price for quantities from 100 pcs - 1.57 USDGross price for quantities from 100 pcs - 1.57 USD
Net price for quantities from 500 pcs - 1.27 USDGross price for quantities from 500 pcs - 1.27 USD
Net price for quantities from 1000 pcs - 1.10 USDGross price for quantities from 1000 pcs - 1.10 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.