+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1197436

Nut; winged; M6; 1; brass; Plating: nickel; BN 525; DIN 315


Manufacturer: BOSSARD

Manufacturer part number:
1197436
TME Symbol:
B6/BN525

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
winged
Thread
M6
Thread pitch
1
Material
brass
Plating material
nickel
BN standard
BN 525
DIN standard
DIN 315
Gross weight6.92 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1197436
100 in TME stock
Net price for quantities from 100 pcs - 1.15 USDGross price for quantities from 100 pcs - 1.15 USD
Net price for quantities from 500 pcs - 0.92 USDGross price for quantities from 500 pcs - 0.92 USD
Net price for quantities from 1000 pcs - 0.81 USDGross price for quantities from 1000 pcs - 0.81 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcs