+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241664

Nut; hexagonal; M6; 1; acid resistant steel A4; 10mm; BN 629

Manufacturer: BOSSARD

Manufacturer part number:
1241664
TME Symbol:
B6/BN629

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M6
Thread pitch
1
Material
acid resistant steel A4
Spanner size
10mm
BN standard
BN 629
DIN standard
DIN 934
ISO standard
ISO 4032
Gross weight2.05 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1241664
1995 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs