+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1242261

Nut; hexagonal; M6; 1; A2 stainless steel; 10mm; BN 635; DIN 1587


Manufacturer: BOSSARD

Manufacturer part number:
1242261
TME Symbol:
B6/BN635

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M6
Thread pitch
1
Material
A2 stainless steel
Spanner size
10mm
BN standard
BN 635
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight3.886 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1242261
1200 in TME stock
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs