+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1242407

Nut; with protection; hexagonal; M6; 1; A2 stainless steel; 10mm

Manufacturer: BOSSARD

Manufacturer part number:
1242407
TME Symbol:
B6/BN637

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
with protection
Nut shape
hexagonal
Thread
M6
Thread pitch
1
Material
A2 stainless steel
Spanner size
10mm
BN standard
BN 637
DIN standard
DIN 985
Gross weight2.018 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1242407
805 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 1 000 pcsCardboard = 2 000 pcs