+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1254332

Washer; conical; M6; D=14mm; h=1.15mm; A2 stainless steel; BN 710


Manufacturer: BOSSARD

Manufacturer part number:
1254332
TME Symbol:
B6/BN710

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
conical
Internal diameter
6mm
Thread
M6
Outside diameter
14mm
Height
1.15mm
Material
A2 stainless steel
BN standard
BN 710
Gross weight0.712 g
Certificates
See other products in this category: Washers BOSSARD,
*
1254332
0 in TME stock
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.