+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1248456

Nut; with flange; hexagonal; M6; steel; Plating: zinc; 10mm; BN 712

Manufacturer: BOSSARD

Manufacturer part number:
1248456
TME Symbol:
B6/BN712

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
with flange
Nut shape
hexagonal
Thread
M6
Material
steel
Plating material
zinc
Spanner size
10mm
BN standard
BN 712
Gross weight4.591 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1248456
300 in TME stock
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs