+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1270028

Washer; round; M6; D=18mm; h=1.6mm; steel; Plating: zinc; DIN 9021


Manufacturer: BOSSARD

Manufacturer part number:
1270028
TME Symbol:
B6/BN729

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
6.4mm
Thread
M6
Outside diameter
18mm
Height
1.6mm
Material
steel
Plating material
zinc
DIN standard
DIN 9021
BN standard
BN 729
PN standard
PN 82030
ISO standard
ISO 7093
Gross weight2.421 g
Certificates
See other products in this category: Washers BOSSARD,
*
1270028
3590 in TME stock
Net price for quantities from 200 pcs - 0.03 USDGross price for quantities from 200 pcs - 0.03 USD
Net price for quantities from 600 pcs - 0.03 USDGross price for quantities from 600 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsBag = 1 000 pcsCardboard = 2 000 pcs