+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1270842

Washer; round; M6; D=16mm; h=0.8mm; steel; Plating: zinc; BN 735


Manufacturer: BOSSARD

Manufacturer part number:
1270842
TME Symbol:
B6/BN735

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
6.4mm
Thread
M6
Outside diameter
16mm
Height
0.8mm
Material
steel
Plating material
zinc
BN standard
BN 735
Gross weight0.9 g
Certificates
See other products in this category: Washers BOSSARD,
*
1270842
2600 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcsCardboard = 1 000 pcs