+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1276697

Washer; spring; M6; D=11.8mm; h=2mm; steel; Plating: zinc; DIN 128A


Manufacturer: BOSSARD

Manufacturer part number:
1276697
TME Symbol:
B6/BN769

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
spring
Internal diameter
6.1mm
Thread
M6
Outside diameter
11.8mm
Height
2mm
Material
steel
Plating material
zinc
DIN standard
DIN 128A
BN standard
BN 769
Gross weight2.107 g
Certificates
See other products in this category: Washers BOSSARD,
*
1276697
0 in TME stock
Net price for quantities from 200 pcs - 0.04 USDGross price for quantities from 200 pcs - 0.04 USD
Net price for quantities from 600 pcs - 0.03 USDGross price for quantities from 600 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 100 pcs