+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1279912

Washer; spring,externally serrated; M6; D=10mm; h=1.2mm; BN 792


Manufacturer: BOSSARD

Manufacturer part number:
1279912
TME Symbol:
B6/BN792

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
externally serrated, spring
Internal diameter
6.4mm
Thread
M6
Outside diameter
10mm
Height
1.2mm
Material
spring steel
BN standard
BN 792
Gross weight0.197 g
Certificates
See other products in this category: Washers BOSSARD,
*
1279912
1400 in TME stock
Net price for quantities from 200 pcs - 0.04 USDGross price for quantities from 200 pcs - 0.04 USD
Net price for quantities from 600 pcs - 0.03 USDGross price for quantities from 600 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerCardboard = 1 000 pcs