+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1281046

Washer; spring; M6; D=14mm; spring steel; Plating: without coating


Manufacturer: BOSSARD

Manufacturer part number:
1281046
TME Symbol:
B6/BN801

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
spring
Internal diameter
6.4mm
Thread
M6
Outside diameter
14mm
Material
spring steel
Plating material
without coating
BN standard
BN 801
Gross weight0.731 g
Certificates
See other products in this category: Washers BOSSARD,
*
1281046
200 in TME stock
Net price for quantities from 200 pcs - 0.13 USDGross price for quantities from 200 pcs - 0.13 USD
Net price for quantities from 600 pcs - 0.11 USDGross price for quantities from 600 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcs