+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72205S0271K111

Varistor: metal-oxide; THT; 275VAC; 350VDC; 430V; 400A; Ø7x4.3mm

Manufacturer: TDK

Manufacturer part number:
B72205S0271K111
TME Symbol:
B72205S0271K111

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
275V AC, 350V DC
Varistor voltage
430V
Varistor max current 8/20µs
400A
Terminal pitch
5mm
Body dimensions
Ø7x4.3mm
Diameter
7mm
Height
4.3mm
Operating temperature
-40...105°C
Energy 2 ms
8.6J
Gross weight0.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72205S0271K111
0 in TME stock
Net price for quantities from 4500 pcs - 0.16 USDGross price for quantities from 4500 pcs - 0.16 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 4 500.
Multiplicity: 1 500.