+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72207S0170K101

Varistor: metal-oxide; THT; 17VAC; 22VDC; 27V; 250A; Ø9x3.6mm; Ø: 9mm


Manufacturer: TDK

Manufacturer part number:
B72207S0170K101
TME Symbol:
B72207S0170K101

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
17V AC, 22V DC
Varistor voltage
27V
Varistor max current 8/20µs
250A
Terminal pitch
5mm
Body dimensions
Ø9x3.6mm
Diameter
9mm
Height
3.6mm
Operating temperature
-40...105°C
Energy 2 ms
1.1J
Gross weight0.307 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72207S0170K101
0 in TME stock
Net price for quantities from 5000 pcs - 0.15 USDGross price for quantities from 5000 pcs - 0.15 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.