+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72207S0271K211

Varistor: metal-oxide; THT; 275VAC; 350VDC; 430V; 1200A; Ø9mm; Ø: 9mm


Manufacturer: TDK

Manufacturer part number:
B72207S0271K211
TME Symbol:
B72207S0271K211

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
275V AC, 350V DC
Varistor voltage
430V
Varistor max current 8/20µs
1.2kA
Body dimensions
Ø9mm
Diameter
9mm
Height
9mm
Operating temperature
-40...105°C
Energy 2 ms
21J
Gross weight0.307 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72207S0271K211
0 in TME stock
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.