+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72207S0300K111

Varistor: metal-oxide; THT; 30VAC; 38VDC; 47V; 250A; Ø9x3.7mm; Ø: 9mm


Manufacturer: TDK

Manufacturer part number:
B72207S0300K111
TME Symbol:
B72207S0300K111

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
30V AC, 38V DC
Varistor voltage
47V
Varistor max current 8/20µs
250A
Terminal pitch
5mm
Body dimensions
Ø9x3.7mm
Diameter
9mm
Height
3.7mm
Operating temperature
-40...105°C
Energy 2 ms
2J
Gross weight0.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72207S0300K111
0 in TME stock
Net price for quantities from 6000 pcs - 0.18 USDGross price for quantities from 6000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 6 000.
Multiplicity: 1 500.