+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72207S0301K101

Varistor: metal-oxide; THT; 300VAC; 385VDC; 470V; 1200A; Ø9x4.5mm


Manufacturer: TDK

Manufacturer part number:
B72207S0301K101
TME Symbol:
B72207S0301K101

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
300V AC, 385V DC
Varistor voltage
470V
Varistor max current 8/20µs
1.2kA
Terminal pitch
5mm
Body dimensions
Ø9x4.5mm
Diameter
9mm
Height
4.5mm
Operating temperature
-40...105°C
Energy 2 ms
23J
Gross weight0.307 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72207S0301K101
0 in TME stock
Net price for quantities from 12000 pcs - 0.14 USDGross price for quantities from 12000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 12 000.
Multiplicity: 1 000.