+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72210S0141K101

Varistor: metal-oxide; THT; 140VAC; 180VDC; 220V; 2500A; Ø12x4.3mm

Manufacturer: TDK

Manufacturer part number:
B72210S0141K101
TME Symbol:
B72210S0141K101

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
140V AC, 180V DC
Varistor voltage
220V
Varistor max current 8/20µs
2.5kA
Terminal pitch
7.5mm
Body dimensions
Ø12x4.3mm
Diameter
12mm
Height
4.3mm
Operating temperature
-40...105°C
Energy 2 ms
22J
Gross weight0.307 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72210S0141K101
0 in TME stock
Net price for quantities from 3000 pcs - 0.23 USDGross price for quantities from 3000 pcs - 0.23 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.