+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72210S0151K151

Varistor: metal-oxide; THT; 150VAC; 200VDC; 240V; 2500A; Ø12mm; 24J


Manufacturer: TDK

Manufacturer part number:
B72210S0151K151
TME Symbol:
B72210S0151K151

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
150V AC, 200V DC
Varistor voltage
240V
Varistor max current 8/20µs
2.5kA
Terminal pitch
7.5mm
Body dimensions
Ø12mm
Diameter
12mm
Height
12mm
Operating temperature
-40...105°C
Energy 2 ms
24J
Gross weight1.422 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72210S0151K151
1448 in TME stock
Net price for quantities from 1 pcs - 0.78 USDGross price for quantities from 1 pcs - 0.78 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 250 pcs - 0.25 USDGross price for quantities from 250 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs