+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72210S0200K101

Varistor: metal-oxide; THT; 20VAC; 26VDC; 33V; 500A; Ø12x4.5mm; 3.1J

Manufacturer: TDK

Manufacturer part number:
B72210S0200K101
TME Symbol:
B72210S0200K101

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
20V AC, 26V DC
Varistor voltage
33V
Varistor max current 8/20µs
500A
Terminal pitch
7.5mm
Body dimensions
Ø12x4.5mm
Diameter
12mm
Height
4.5mm
Operating temperature
-40...105°C
Energy 2 ms
3.1J
Gross weight0.307 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72210S0200K101
0 in TME stock
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.