+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72210S0400K151

Varistor: metal-oxide; THT; 40VAC; 56VDC; 68V; 500A; Ø12mm; Ø: 12mm

Manufacturer: TDK

Manufacturer part number:
B72210S0400K151
TME Symbol:
B72210S0400K151

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
40V AC, 56V DC
Varistor voltage
68V
Varistor max current 8/20µs
500A
Terminal pitch
7.5mm
Body dimensions
Ø12mm
Diameter
12mm
Height
12mm
Operating temperature
-40...105°C
Energy 2 ms
6.4J
Gross weight1.312 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72210S0400K151
0 in TME stock
Net price for quantities from 1500 pcs - 0.26 USDGross price for quantities from 1500 pcs - 0.26 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.