+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72210S0551K161

Varistor: metal-oxide; THT; 550VAC; 745VDC; 910V; 1500A; Ø12x7.1mm


Manufacturer: TDK

Manufacturer part number:
B72210S0551K161
TME Symbol:
B72210S0551K161

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
550V AC, 745V DC
Varistor voltage
910V
Varistor max current 8/20µs
1.5kA
Terminal pitch
7.5mm
Body dimensions
Ø12x7.1mm
Diameter
12mm
Height
7.1mm
Operating temperature
-40...105°C
Energy 2 ms
60J
Gross weight0.307 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72210S0551K161
0 in TME stock
Net price for quantities from 300 pcs - 0.37 USDGross price for quantities from 300 pcs - 0.37 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.