+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72210S0600K101

Varistor: metal-oxide; THT; 60VAC; 85VDC; 100V; 2500A; -40÷105°C


Manufacturer: TDK

Manufacturer part number:
B72210S0600K101
TME Symbol:
B72210S0600K101

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
60V AC, 85V DC
Varistor voltage
100V
Varistor max current 8/20µs
2.5kA
Operating temperature
-40...105°C
Energy 2 ms
10J
Gross weight0.888 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72210S0600K101
1198 in TME stock
Net price for quantities from 1 pcs - 0.24 USDGross price for quantities from 1 pcs - 0.24 USD
Net price for quantities from 25 pcs - 0.21 USDGross price for quantities from 25 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 200 pcs - 0.16 USDGross price for quantities from 200 pcs - 0.16 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
Net price for quantities from 400 pcs - 0.14 USDGross price for quantities from 400 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 2500 pcs - 0.13 USDGross price for quantities from 2500 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs