+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72210S0621K101

Varistor: metal-oxide; THT; 625VAC; 825VDC; 1kV; 2500A; Ø12x7.5mm


Manufacturer: TDK

Manufacturer part number:
B72210S0621K101
TME Symbol:
B72210S0621K101

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
625V AC, 825V DC
Varistor voltage
1kV
Varistor max current 8/20µs
2.5kA
Terminal pitch
7.5mm
Body dimensions
Ø12x7.5mm
Diameter
12mm
Height
7.5mm
Operating temperature
-40...105°C
Energy 2 ms
68J
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72210S0621K101
0 in TME stock
Net price for quantities from 250 pcs - 0.30 USDGross price for quantities from 250 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.