+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72210S2271K111

Varistor: metal-oxide; THT; 275VAC; 350VDC; 430V; 3500A; Ø12x5.4mm


Manufacturer: TDK

Manufacturer part number:
B72210S2271K111
TME Symbol:
B72210S2271K111

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
275V AC, 350V DC
Varistor voltage
430V
Varistor max current 8/20µs
3.5kA
Terminal pitch
7.5mm
Body dimensions
Ø12x5.4mm
Diameter
12mm
Height
5.4mm
Operating temperature
-40...105°C
Energy 2 ms
55J
Gross weight1.405 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72210S2271K111
448 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 250 pcs - 0.40 USDGross price for quantities from 250 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs