+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72210S2461K161

Varistor: metal-oxide; THT; 460VAC; 615VDC; 750V; 3500A; Ø12x7.7mm


Manufacturer: TDK

Manufacturer part number:
B72210S2461K161
TME Symbol:
B72210S2461K161

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
460V AC, 615V DC
Varistor voltage
750V
Varistor max current 8/20µs
3.5kA
Terminal pitch
7.5mm
Body dimensions
Ø12x7.7mm
Diameter
12mm
Height
7.7mm
Operating temperature
-40...105°C
Energy 2 ms
70J
Gross weight0.307 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72210S2461K161
69 in TME stock
Net price for quantities from 2 pcs - 0.54 USDGross price for quantities from 2 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.28 USDGross price for quantities from 50 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change