+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72214P2131K101

Varistor: metal-oxide; THT; 130VAC; 170VDC; 205V; 6000A; Ø16mm; 60J


Manufacturer: TDK

Manufacturer part number:
B72214P2131K101
TME Symbol:
B72214P2131K101

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
130V AC, 170V DC
Varistor voltage
205V
Varistor max current 8/20µs
6kA
Terminal pitch
7.5mm
Body dimensions
Ø16mm
Diameter
16mm
Height
16mm
Operating temperature
-40...105°C
Energy 2 ms
60J
Gross weight1.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72214P2131K101
247 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.51 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change