+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72214S0102K101

Varistor: metal-oxide; THT; 1.1kVAC; 1465VDC; 1.8kV; 4500A; H: 11mm


Manufacturer: TDK

Manufacturer part number:
B72214S0102K101
TME Symbol:
B72214S0102K101

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
1.1kV AC, 1465V DC
Varistor voltage
1.8kV
Varistor max current 8/20µs
4.5kA
Terminal pitch
7.5mm
Body dimensions
Ø15.5x11mm
Diameter
15.5mm
Height
11mm
Operating temperature
-40...105°C
Energy 2 ms
230J
Gross weight6.225 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72214S0102K101
354 in TME stock
Net price for quantities from 1 pcs - 1.36 USDGross price for quantities from 1 pcs - 1.36 USD
Net price for quantities from 5 pcs - 1.17 USDGross price for quantities from 5 pcs - 1.17 USD
Net price for quantities from 10 pcs - 1.11 USDGross price for quantities from 10 pcs - 1.11 USD
Net price for quantities from 25 pcs - 1.03 USDGross price for quantities from 25 pcs - 1.03 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 0.97 USD
Net price for quantities from 200 pcs - 0.86 USDGross price for quantities from 200 pcs - 0.86 USD
Net price for quantities from 400 pcs - 0.82 USDGross price for quantities from 400 pcs - 0.82 USD
Net price for quantities from 600 pcs - 0.81 USDGross price for quantities from 600 pcs - 0.81 USD
Net price for quantities from 1000 pcs - 0.79 USDGross price for quantities from 1000 pcs - 0.79 USD
Net price for quantities from 1800 pcs - 0.75 USDGross price for quantities from 1800 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs