+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72214S0600K101

Varistor: metal-oxide; THT; 60VAC; 85VDC; 100V; 4500A; Ø15.5x4mm


Manufacturer: TDK

Manufacturer part number:
B72214S0600K101
TME Symbol:
B72214S0600K101

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
60V AC, 85V DC
Varistor voltage
100V
Varistor max current 8/20µs
4.5kA
Terminal pitch
7.5mm
Body dimensions
Ø15.5x4mm
Diameter
15.5mm
Height
4mm
Operating temperature
-40...105°C
Energy 2 ms
17J
Gross weight1.433 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72214S0600K101
609 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.31 USDGross price for quantities from 50 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs