+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72220Q0301K101

Varistor: metal-oxide; THT; 300VAC; 385VDC; 470V; 15000A; Ø: 22.5mm


Manufacturer: TDK

Manufacturer part number:
B72220Q0301K101
TME Symbol:
B72220Q0301K101

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
300V AC, 385V DC
Varistor voltage
470V
Varistor max current 8/20µs
15kA
Terminal pitch
10mm
Body dimensions
Ø22.5x6.1mm
Diameter
22.5mm
Height
6.1mm
Operating temperature
-40...105°C
Energy 2 ms
235J
Gross weight6.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72220Q0301K101
220 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.44 USDGross price for quantities from 10 pcs - 1.44 USD
Net price for quantities from 50 pcs - 1.29 USDGross price for quantities from 50 pcs - 1.29 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 250 pcs