+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

B72220S0151K101

Varistor: metal-oxide; THT; 150VAC; 200VDC; 240V; 8000A; Ø: 21.5mm


Manufacturer: TDK

Manufacturer part number:
B72220S0151K101
TME Symbol:
B72220S0151K101

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
150V AC, 200V DC
Varistor voltage
240V
Varistor max current 8/20µs
8kA
Terminal pitch
10mm
Body dimensions
Ø21.5x4.9mm
Diameter
21.5mm
Height
4.9mm
Operating temperature
-40...105°C
Energy 2 ms
85J
Gross weight0.307 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72220S0151K101
0 in TME stock
Net price for quantities from 250 pcs - 0.59 USDGross price for quantities from 250 pcs - 0.59 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.