+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B72220S0271K551

Varistor: metal-oxide; THT; 275VAC; 350VDC; 430V; 8000A; Ø: 21.5mm


Manufacturer: TDK

Manufacturer part number:
B72220S0271K551
TME Symbol:
B72220S0271K551

Specification

Manufacturer
TDK
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
275V AC, 350V DC
Varistor voltage
430V
Varistor max current 8/20µs
8kA
Terminal pitch
10mm
Body dimensions
Ø21.5x5.4mm
Diameter
21.5mm
Height
5.4mm
Operating temperature
-40...105°C
Energy 2 ms
151J
Gross weight4.276 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT varistors TDK,
*
B72220S0271K551
0 in TME stock
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.64 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.